D1U54T-M-2500-12-HB4C | |
---|---|
DigiKey Part Number | 811-D1U54T-M-2500-12-HB4C-ND |
Manufacturer | |
Manufacturer Product Number | D1U54T-M-2500-12-HB4C |
Description | AC/DC CONVERTER 12V 2500W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 305 VAC, 190 ~ 400 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 190 ~ 400 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 208.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 5 kV | |
Efficiency | 96.1% | |
Operating Temperature | -5°C ~ 50°C (With Derating) | |
Features | DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 13.16" L x 2.15" W x 1.57" H (334.3mm x 54.5mm x 40.0mm) | |
Approval Agency | CB, cCSAus, CE, CQC, CSA, KC, TUV, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | Yes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,667.43000 | ¥6,667.43 |
5 | ¥6,534.13400 | ¥32,670.67 |
10 | ¥6,403.31900 | ¥64,033.19 |