AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥4,104.90000 Box | Box | Active | Front End | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 163.6 A | 2000W | ITE (Commercial) | - | 80% | 0°C ~ 55°C | PMBus™, Universal Input | Rack Mount | 7.28" L x 2.89" W x 1.53" H (184.9mm x 73.4mm x 38.9mm) | CCC, CE, cURus, TUV | 60950-1; 62368-1 | |||
11 In Stock | 1 : ¥4,207.52000 Bulk | Bulk | Active | Front End | 1 | 90 ~ 264 VAC, 180 ~ 300 VDC | 12V | - | - | - | - | - | 169 A | 2028W | ITE (Commercial) | 4.3 kV | 95.3% | 0°C ~ 50°C | Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sensing, Standby Output, Universal input | Rack Mount | 7.68" L x 3.39" W x 1.57" H (195.0mm x 86.0mm x 40.0mm) | CE | - | |||
20 In Stock | 1 : ¥5,687.10000 Box | Box | Active | Front End | 1 | 90 ~ 264 VAC, 180 ~ 300 VDC | 12V | - | - | - | - | - | 178 A | 2136W | ITE (Commercial) | 3 kV | 96% | 0°C ~ 55°C | Adjustable Output, DC Input Capable, Load Sharing, Remote Sense, Universal Input | Rack Mount | 7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm) | CB, CE, CSA, UL | 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥4,757.58000 Box | Box | Active | Enclosed | 1 | 180 ~ 264 VAC, 254 ~ 370 VDC | 12V | - | - | - | - | - | 200 A | 2400W | ITE (Commercial) | 3 kV | 87.5% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off | Chassis Mount | 10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm) | CB, CE, cURus, TUV | - |