DC DC Converters

Results: 12
Product Status
ActiveNot For New Designs
Number of Outputs
12
Voltage - Input (Min)
9V18V
Voltage - Input (Max)
36V75V
Voltage - Output 1
5V12V15V24V
Voltage - Output 2
-15V-12V-5V-
Current - Output (Max)
333mA, 333mA416mA416mA, 416mA667mA833mA1A, 1A
Power (Watts)
9.9 W10 W
Efficiency
33%83%87%88%
Package / Case
24-DIP Module, 8 Leads24-DIP Module, 9 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
50
In Stock
1 : ¥156.40000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
9V
36V
12V
-
-
-
833mA
9.9 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
87%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
-
-
-
50
In Stock
1 : ¥156.40000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
18V
75V
12V
-
-
-
833mA
9.9 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
87%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
-
-
-
0
In Stock
Check Lead Time
1 : ¥156.40000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
9V
36V
15V
-
-
-
667mA
10 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
87%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
-
-
-
0
In Stock
Check Lead Time
1 : ¥156.40000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
18V
75V
24V
-
-
-
416mA
9.9 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
88%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
-
-
-
0
In Stock
Check Lead Time
1 : ¥156.40000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
18V
75V
15V
-
-
-
667mA
10 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
87%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
-
-
-
0
In Stock
Check Lead Time
1 : ¥161.32000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
2
9V
36V
5V
-5V
-
-
1A, 1A
10 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
33%
Through Hole
24-DIP Module, 9 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
-
-
-
0
In Stock
Check Lead Time
1 : ¥161.32000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
2
9V
36V
12V
-12V
-
-
416mA, 416mA
9.9 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
87%
Through Hole
24-DIP Module, 9 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
-
-
-
0
In Stock
Check Lead Time
1 : ¥161.32000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
2
18V
75V
15V
-15V
-
-
333mA, 333mA
9.9 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
87%
Through Hole
24-DIP Module, 9 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
-
-
-
0
In Stock
Check Lead Time
1 : ¥161.32000
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
2
18V
75V
5V
-5V
-
-
1A, 1A
10 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
83%
Through Hole
24-DIP Module, 9 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
-
-
-
0
In Stock
Check Lead Time
45 : ¥144.40311
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
1
9V
36V
24V
-
-
-
416mA
9.9 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
88%
Through Hole
24-DIP Module, 8 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
-
-
-
0
In Stock
Check Lead Time
45 : ¥148.88022
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
2
9V
36V
15V
-15V
-
-
333mA, 333mA
9.9 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
87%
Through Hole
24-DIP Module, 9 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
-
-
-
0
In Stock
45 : ¥148.88022
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Isolated Module
2
18V
75V
12V
-12V
-
-
416mA, 416mA
9.9 W
1.5 kV
ITE (Commercial)
-
-40°C ~ 85°C (With Derating)
87%
Through Hole
24-DIP Module, 9 Leads
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
-
-
-
-
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.