10DPWE4_4824S1.5 | |
---|---|
DigiKey Part Number | 3182-10DPWE4_4824S1.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10DPWE4_4824S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 416mA | |
Power (Watts) | 9.9 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.40000 | ¥156.40 |
5 | ¥155.23000 | ¥776.15 |
15 | ¥154.03267 | ¥2,310.49 |
30 | ¥151.62400 | ¥4,548.72 |
60 | ¥144.40367 | ¥8,664.22 |
105 | ¥132.37019 | ¥13,898.87 |
255 | ¥129.96314 | ¥33,140.60 |
510 | ¥128.03771 | ¥65,299.23 |