10DPWE4_2405D1.5 | |
---|---|
DigiKey Part Number | 3182-10DPWE4_2405D1.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10DPWE4_2405D1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 33% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.32000 | ¥161.32 |
5 | ¥160.04200 | ¥800.21 |
15 | ¥158.80467 | ¥2,382.07 |
30 | ¥156.32567 | ¥4,689.77 |
60 | ¥148.88067 | ¥8,932.84 |
105 | ¥136.47429 | ¥14,329.80 |
255 | ¥133.99302 | ¥34,168.22 |
510 | ¥132.00786 | ¥67,324.01 |