Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,936 In Stock | 1 : ¥119.53000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 1000MIPs | USB | - | 81 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
464 In Stock | 1 : ¥99.97000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 500MIPs | USB | - | 33 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP Exposed Pad | |||
865 In Stock | 1 : ¥102.44000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPs | USB | - | 33 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP Exposed Pad | |||
121 In Stock | 1 : ¥182.61000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 2000MIPs | USB | - | 104 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
290 In Stock | 1 : ¥123.01000 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 500MIPs | USB | - | 27 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 490 : ¥82.54369 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 500MIPs | USB | - | 27 | 2MB (2M x 8) | FLASH | - | 128K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 490 : ¥94.24673 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 500MIPs | USB | - | 27 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 490 : ¥94.86924 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 500MIPs | USB | - | 27 | 2MB (2M x 8) | FLASH | - | 128K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 48-UQFN (6x6) | 48-UFQFN Exposed Pad | |||
0 In Stock | 90 : ¥108.12678 Tray | Tray | Obsolete | Not Verified | XCore | 32-Bit 16-Core | 2000MIPS | USB | - | 81 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥115.88289 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 500MIPs | USB | - | 33 | 2MB (2M x 8) | FLASH | - | 128K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥118.54189 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPs | USB | - | 33 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 160 : ¥127.07938 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 500MIPs | USB | - | 33 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 160 : ¥130.01869 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPs | USB | - | 33 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥131.27867 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 1000MIPs | USB | - | 81 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥131.42411 Tray | Tray | Active | Not Verified | XCore | 32-Bit 16-Core | 1000MIPs | USB | - | 81 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 168 : ¥131.55482 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 1000MIPs | USB | - | 128 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 90 : ¥133.23767 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 500MIPs | USB | - | 33 | 2MB (2M x 8) | FLASH | - | 128K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥133.79778 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 1000MIPs | USB | - | 81 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 168 : ¥133.90375 Tray | Tray | Active | Not Verified | XCore | 32-Bit 10-Core | 1000MIPs | USB | - | 128 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 168 : ¥130.95226 Tray | Tray | Active | Not Verified | XCore | 32-Bit 24-Core | 4000MIPS | USB | - | 208 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 324-FBGA (15x15) | 324-FBGA | |||
0 In Stock Check Lead Time | 90 : ¥136.17622 Tray | Tray | Active | Not Verified | XCore | 32-Bit 12-Core | 1000MIPs | USB | - | 81 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 90 : ¥136.31700 Tray | Tray | Active | Not Verified | XCore | 32-Bit 8-Core | 1000MIPs | USB | - | 33 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 0.95V ~ 3.6V | - | External | -40°C ~ 85°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 168 : ¥136.51435 Tray | Tray | Active | Not Verified | XCore | 32-Bit 12-Core | 1000MIPs | USB | - | 128 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA | |||
0 In Stock Check Lead Time | 90 : ¥138.83622 Tray | Tray | Active | Not Verified | XCore | 32-Bit 12-Core | 1000MIPs | USB | - | 81 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 128-TQFP (14x14) | 128-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 168 : ¥138.86333 Tray | Tray | Active | Not Verified | XCore | 32-Bit 12-Core | 1000MIPs | USB | - | 128 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 0.95V ~ 3.6V | - | External | 0°C ~ 70°C (TA) | Surface Mount | 236-FBGA (10x10) | 236-LFBGA |