XUF208-128-QF48-I10A | |
---|---|
DigiKey Part Number | 880-XUF208-128-QF48-I10A-ND |
Manufacturer | |
Manufacturer Product Number | XUF208-128-QF48-I10A |
Description | IC MCU 32BIT 2MB FLASH 48QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XCore XUF Microcontroller IC 32-Bit 8-Core 500MIPs 2MB (2M x 8) FLASH 48-UQFN (6x6) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 8-Core | |
Speed | 500MIPs | |
Connectivity | USB | |
Peripherals | - | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UQFN (6x6) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥94.86924 | ¥46,485.93 |