TVS Diodes

Results: 348
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Reverse Standoff (Typ)
5.5V5.8V6.05V6.4V6.63V7.02V7.37V7.78V8.1V8.55V8.92V9.4V
Voltage - Breakdown (Min)
6.12V6.45V6.75V7.13V7.38V7.79V8.19V8.65V9V9.5V9.9V10.5V
Voltage - Clamping (Max) @ Ipp
10.5V10.8V11.3V11.7V12.1V12.5V13.4V13.8V14.5V15V15.6V16.2V
Current - Peak Pulse (10/1000µs)
6.5A6.7A7.1A7.4A7.7A8A8.4A8.8A9.2A9.7A10.2A10.7A
Power - Peak Pulse
250W300W400W1500W (1.5kW)
Applications
-General Purpose
Operating Temperature
-65°C ~ 175°C (TJ)-65°C ~ 185°C (TJ)
Package / Case
DO-220AATO-277, 3-PowerDFN
Supplier Device Package
DO-220AA (SMP)TO-277A (SMPC)
Stocking Options
Environmental Options
Media
Marketplace Product
348Results
Applied FiltersRemove All

Showing
of 348
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
13,500
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.24627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
23.1V
25.7V
37.5V
40A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
6,173
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.8V
6.45V
10.5V
23.8A
250W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
4,748
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.24627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30.8V
34.2V
49.9V
30.1A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
4,500
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.24627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
25.6V
28.5V
41.4V
36.2A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
24,029
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.99133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13.6V
15.2V
22.5V
17.8A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
17,704
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.99133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
25.6V
28.5V
41.4V
9.7A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
14,365
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.18147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
8A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
7,039
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.18147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33.3V
37.1V
53.9V
7.4A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
4,539
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.18147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36.8V
40.9V
59.3V
6.7A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
3,095
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.18147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15.3V
17.1V
25.5V
15.9A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
6,000
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.24627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28.2V
31.4V
45.7V
32.8A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
5,721
In Stock
1 : ¥7.64000
Cut Tape (CT)
1,500 : ¥3.35567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
30.1A
1500W (1.5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
2,092
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.99133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20.5V
22.8V
33.2V
12A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
17,000
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥1.04130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
25.6V
28.5V
41.4V
9.7A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
10,000
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥1.04130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20.5V
22.8V
33.2V
12A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
10,000
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥1.04130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30.8V
34.2V
49.9V
8A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
7,743
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.18147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
23.1V
25.7V
37.5V
10.7A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
1,358
In Stock
1 : ¥7.31000
Cut Tape (CT)
1,500 : ¥3.11907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
40.2V
44.7V
64.8V
23.1A
1500W (1.5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
3,000
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.24627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
17.1V
19V
27.7V
54.2A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
3,000
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.24627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18.8V
20.9V
30.6V
49A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
2,935
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥3.24627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
13.6V
15.2V
22.5V
66.7A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
6,500
In Stock
1 : ¥7.64000
Cut Tape (CT)
6,500 : ¥3.00855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
23.1V
25.7V
37.5V
40A
1500W (1.5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
6,500
In Stock
1 : ¥7.64000
Cut Tape (CT)
6,500 : ¥3.00855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
45.7V
32.8A
1500W (1.5kW)
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
1,176
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥3.05599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
10.2V
11.4V
16.7V
89.8A
1500W (1.5kW)
No
-
-
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
158
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.99133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28.2V
31.4V
45.7V
8.8A
400W
No
-
-
-65°C ~ 185°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
Showing
of 348

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.