TPSMP18AHM3_A/H | |
---|---|
DigiKey Part Number | TPSMP18AHM3_A/HGITR-ND - Tape & Reel (TR) TPSMP18AHM3_A/HGICT-ND - Cut Tape (CT) TPSMP18AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP18AHM3_A/H |
Description | TVS DIODE 15.3VWM 25.5VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 15.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥2.08280 | ¥208.28 |
500 | ¥1.62604 | ¥813.02 |
1,000 | ¥1.32161 | ¥1,321.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18147 | ¥3,544.41 |
6,000 | ¥1.12139 | ¥6,728.34 |
9,000 | ¥1.04130 | ¥9,371.70 |
30,000 | ¥1.01727 | ¥30,518.10 |
75,000 | ¥0.99133 | ¥74,349.75 |