TPSMP6.8AHM3_A/H | |
---|---|
DigiKey Part Number | TPSMP6.8AHM3_A/HGITR-ND - Tape & Reel (TR) TPSMP6.8AHM3_A/HGICT-ND - Cut Tape (CT) TPSMP6.8AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP6.8AHM3_A/H |
Description | TVS DIODE 5.8VWM 10.5VC DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19940 | ¥219.94 |
500 | ¥1.71700 | ¥858.50 |
1,000 | ¥1.39550 | ¥1,395.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24751 | ¥3,742.53 |
6,000 | ¥1.18409 | ¥7,104.54 |
9,000 | ¥1.09950 | ¥9,895.50 |
30,000 | ¥1.07413 | ¥32,223.90 |
75,000 | ¥1.04675 | ¥78,506.25 |