SZNUP2301MW6T1G | |
---|---|
DigiKey Part Number | SZNUP2301MW6T1GOSTR-ND - Tape & Reel (TR) SZNUP2301MW6T1GOSCT-ND - Cut Tape (CT) SZNUP2301MW6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUP2301MW6T1G |
Description | TVS DIODE SC88/SC70-6/SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SZNUP2301MW6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 70V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.39200 | ¥43.92 |
100 | ¥3.05080 | ¥305.08 |
500 | ¥2.38182 | ¥1,190.91 |
1,000 | ¥1.93595 | ¥1,935.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73063 | ¥5,191.89 |
6,000 | ¥1.64263 | ¥9,855.78 |
9,000 | ¥1.52530 | ¥13,727.70 |
30,000 | ¥1.49010 | ¥44,703.00 |