NUP2301MW6T1G | |
---|---|
DigiKey Part Number | NUP2301MW6T1GOSTR-ND - Tape & Reel (TR) NUP2301MW6T1GOSCT-ND - Cut Tape (CT) NUP2301MW6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP2301MW6T1G |
Description | TVS DIODE 70VWM SC88/SC70-6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NUP2301MW6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 70V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.46500 | ¥34.65 |
100 | ¥2.41040 | ¥241.04 |
500 | ¥1.88186 | ¥940.93 |
1,000 | ¥1.52957 | ¥1,529.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36737 | ¥4,102.11 |
6,000 | ¥1.29785 | ¥7,787.10 |
9,000 | ¥1.20514 | ¥10,846.26 |
30,000 | ¥1.17734 | ¥35,320.20 |