SP2502LBTG | |
---|---|
DigiKey Part Number | F5776TR-ND - Tape & Reel (TR) F5776CT-ND - Cut Tape (CT) F5776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP2502LBTG |
Description | TVS DIODE 3.3VWM 20VC 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.3V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 75A (8/20µs) | |
Power - Peak Pulse | 2100W (2.1kW) | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.00600 | ¥140.06 |
100 | ¥11.14480 | ¥1,114.48 |
500 | ¥9.43010 | ¥4,715.05 |
1,000 | ¥8.00136 | ¥8,001.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.60129 | ¥19,003.22 |
5,000 | ¥7.31553 | ¥36,577.65 |