DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600 In Stock | 1 : ¥110.34000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 77% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
738 In Stock | 1 : ¥116.42000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 85mA, 85mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 78% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
187 In Stock | 1 : ¥110.34000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 135mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 81% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
108 In Stock | 1 : ¥116.42000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 74% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
48 In Stock | 1 : ¥116.42000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 65mA, 65mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
45 In Stock | 1 : ¥110.34000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 77% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
30 In Stock | 1 : ¥110.34000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 165mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
20 In Stock | 1 : ¥110.34000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 3.3V | - | - | - | 500mA | 1.7 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 73% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
16 In Stock | 1 : ¥110.34000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 73% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
11 In Stock | 1 : ¥110.34000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 165mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 75% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
10 In Stock | 1 : ¥110.34000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 165mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
85 In Stock | 1 : ¥116.42000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 85mA, 85mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 69% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
60 In Stock | 1 : ¥116.42000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 85mA, 85mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 78% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
33 In Stock | 1 : ¥116.42000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 9V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 64% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
23 In Stock | 1 : ¥131.03000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 73% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
20 In Stock | 1 : ¥131.03000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 36V | 75V | 12V | - | - | - | 165mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 79% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
32 In Stock | 1 : ¥137.10000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 36V | 75V | 15V | -15V | - | - | 65mA, 65mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 77% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
10 In Stock | 1 : ¥116.42000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 65mA, 65mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 78% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
13 In Stock | 1 : ¥137.10000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 36V | 75V | 12V | -12V | - | - | 85mA, 85mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 77% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
0 In Stock | 1 : ¥110.34000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 500mA | 1.7 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 72% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
0 In Stock | 1 : ¥137.10000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 36V | 75V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 71% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
0 In Stock | 10 : ¥105.63600 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 500mA | 1.7 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 70% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
0 In Stock | 10 : ¥105.63600 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | - | 135mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 73% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
0 In Stock | 10 : ¥105.63600 Tube | Tube | Not For New Designs | Isolated Module | 1 | 9V | 18V | 15V | - | - | - | 135mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 80% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - | |||
0 In Stock | 10 : ¥111.70300 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 65mA, 65mA | 2 W | 1.5 kV | ITE (Commercial) | SCP | -40°C ~ 75°C | 71% | Through Hole | 16-DIP Module, 6 Leads | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | - |