TEL 2-2413 | |
---|---|
DigiKey Part Number | 1951-2531-ND |
Manufacturer | |
Manufacturer Product Number | TEL 2-2413 |
Description | DC DC CONVERTER 15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 135mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 2-2413 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 135mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.34000 | ¥110.34 |
10 | ¥105.63600 | ¥1,056.36 |
25 | ¥104.01480 | ¥2,600.37 |
50 | ¥100.76380 | ¥5,038.19 |
100 | ¥91.01230 | ¥9,101.23 |
250 | ¥89.38672 | ¥22,346.68 |
500 | ¥87.76150 | ¥43,880.75 |