TEL 2-4821 | |
---|---|
DigiKey Part Number | 1951-1524-ND |
Manufacturer | |
Manufacturer Product Number | TEL 2-4821 |
Description | DC DC CONVERTER +/-5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 2-4821 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.10000 | ¥137.10 |
10 | ¥131.51300 | ¥1,315.13 |
25 | ¥129.48520 | ¥3,237.13 |
50 | ¥125.43920 | ¥6,271.96 |
100 | ¥113.30020 | ¥11,330.02 |
250 | ¥111.27732 | ¥27,819.33 |
500 | ¥109.25410 | ¥54,627.05 |