DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥167.88000 Box | Box | Obsolete | Isolated Module | 2 | 36V | 72V | 12V | -12V | - | - | 65mA, 65mA | - | 500 V | ITE (Commercial) | OCP | -20°C ~ 71°C (With Derating) | 71% | Through Hole | 5-DIP Module | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | - | |||
27 In Stock | 1 : ¥167.88000 Box | Box | Obsolete | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 65mA, 65mA | - | 500 V | ITE (Commercial) | OCP | -20°C ~ 71°C (With Derating) | 67% | Through Hole | 5-DIP Module | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | - | |||
15 In Stock | 1 : ¥167.88000 Box | Box | Obsolete | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 50mA, 50mA | - | 500 V | ITE (Commercial) | OCP | -20°C ~ 71°C (With Derating) | 71% | Through Hole | 5-DIP Module | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | - | |||
12 In Stock | 1 : ¥167.88000 Box | Box | Obsolete | Isolated Module | 2 | 9V | 18V | 12V | -12V | - | - | 65mA, 65mA | - | 500 V | ITE (Commercial) | OCP | -20°C ~ 71°C (With Derating) | 71% | Through Hole | 5-DIP Module | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | - | |||
26 In Stock | 1 : ¥178.80000 Box | Box | Obsolete | Isolated Module | 2 | 9V | 18V | 15V | -15V | - | - | 50mA, 50mA | - | 500 V | ITE (Commercial) | OCP | -20°C ~ 71°C (With Derating) | 71% | Through Hole | 5-DIP Module | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | - | |||
0 In Stock | 1 : ¥167.88000 Box | Box | Obsolete | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 65mA, 65mA | - | 500 V | ITE (Commercial) | OCP | -20°C ~ 71°C (With Derating) | 71% | Through Hole | 5-DIP Module | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | - | |||
0 In Stock | 1 : ¥186.11000 Box | Box | Obsolete | Isolated Module | 2 | 18V | 36V | 12V | -12V | - | - | 65mA, 65mA | 1.6 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 71% | Through Hole | 5-DIP Module | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | - | |||
0 In Stock | 1 : ¥200.97000 Box | Box | Obsolete | Isolated Module | 2 | 36V | 72V | 12V | -12V | - | - | 65mA, 65mA | 1.6 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 71% | Through Hole | 5-DIP Module | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | - | |||
0 In Stock | 1 : ¥200.97000 Box | Box | Obsolete | Isolated Module | 2 | 36V | 72V | 15V | -15V | - | - | 50mA, 50mA | 1.5 W | 500 V | ITE (Commercial) | - | -20°C ~ 71°C (With Derating) | 71% | Through Hole | 5-DIP Module | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 50mA, 50mA | - | 500 V | ITE (Commercial) | OCP | -20°C ~ 71°C (With Derating) | 67% | Through Hole | 5-DIP Module | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | - | |||
0 In Stock | Obsolete | Box | Obsolete | Isolated Module | 2 | 36V | 72V | 15V | -15V | - | - | 50mA, 50mA | - | 500 V | ITE (Commercial) | OCP | -20°C ~ 71°C (With Derating) | 71% | Through Hole | 5-DIP Module | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | - |