ZUW1R54815-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: ¥94.41000
Datasheet

ZUW1R54815-A

DigiKey Part Number
ZUW1R54815-A-ND
Manufacturer
Manufacturer Product Number
ZUW1R54815-A
Description
DC DC CONVERTER +/-15V 1.5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 36V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
50mA, 50mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 71°C (With Derating)
Efficiency
71%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm)
Supplier Device Package
-
Base Product Number