ZUW1R50512 | |
---|---|
DigiKey Part Number | 1776-1897-ND |
Manufacturer | |
Manufacturer Product Number | ZUW1R50512 |
Description | DC DC CONVERTER +/-12V |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 65mA, 65mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -20°C ~ 71°C (With Derating) | |
Efficiency | 67% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.08" L x 0.71" W x 0.28" H (27.5mm x 18.0mm x 7.0mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.88000 | ¥167.88 |
5 | ¥166.58800 | ¥832.94 |
10 | ¥165.29800 | ¥1,652.98 |
25 | ¥162.71920 | ¥4,067.98 |