DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | - | 500mA | 1.7 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 76% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
59 In Stock | 1 : ¥101.14000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 5V | -5V | - | - | 200mA, 200mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
30 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
20 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 168mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
17 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 400mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 132mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
7 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 168mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
48 In Stock | 1 : ¥101.14000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 112mA, 112mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
41 In Stock | 1 : ¥101.14000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
33 In Stock | 1 : ¥101.14000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 112mA, 112mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
24 In Stock | 1 : ¥101.14000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
21 In Stock | 1 : ¥101.14000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 12V | -12V | - | - | 84mA, 84mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
48 In Stock | 1 : ¥90.31000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
15 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | - | 400mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 15V | - | - | - | 132mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 79% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 9V | - | - | - | 222mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 132mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 9V | - | - | - | 222mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
39 In Stock | 1 : ¥101.14000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 12V | -12V | - | - | 84mA, 84mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
20 In Stock | 1 : ¥101.14000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 15V | -15V | - | - | 66mA, 66mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
8 In Stock | 1 : ¥105.09000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 15V | -9V | - | - | 66mA, 110mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥107.14000 Tube | Tube | Active | Isolated Module | 2 | 13.5V | 16.5V | 15V | -9V | - | - | 66mA, 110mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 83% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
10 In Stock | 1 : ¥107.14000 Tube | Tube | Active | Isolated Module | 2 | 21.6V | 26.4V | 15V | -9V | - | - | 66mA, 110mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 81% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
3 In Stock | 1 : ¥92.20000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 168mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥92.20000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 132mA | 2 W | 5.2 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | - |