TMV 2-2403SHI | |
---|---|
DigiKey Part Number | TMV2-2403SHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 2-2403SHI |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 2-2403SHI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.19000 | ¥92.19 |
10 | ¥90.81400 | ¥908.14 |
25 | ¥89.41800 | ¥2,235.45 |
50 | ¥86.62180 | ¥4,331.09 |
100 | ¥78.23990 | ¥7,823.99 |
250 | ¥76.84232 | ¥19,210.58 |
500 | ¥75.44540 | ¥37,722.70 |