TMV 2-0509DHI | |
---|---|
DigiKey Part Number | TMV2-0509DHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 2-0509DHI |
Description | DC DC CONVERTER +/-9V 2W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 112mA, 112mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 2-0509DHI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 112mA, 112mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.14000 | ¥101.14 |
10 | ¥99.57700 | ¥995.77 |
25 | ¥98.04480 | ¥2,451.12 |
50 | ¥94.97920 | ¥4,748.96 |
100 | ¥85.78840 | ¥8,578.84 |
250 | ¥84.25624 | ¥21,064.06 |
500 | ¥82.72412 | ¥41,362.06 |