DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
211 In Stock 994 Factory | 1 : ¥427.40000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.6A | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 78°C | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
48 In Stock 672 Factory | 1 : ¥427.40000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 2.4A | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 74°C | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
107 In Stock 28 Factory | 1 : ¥427.40000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 533mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 78°C | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
52 In Stock 35 Factory | 1 : ¥481.67000 Tube | Tube | Active | Isolated Module | 1 | 43V | 160V | 12V | - | - | - | 666mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, SCP, UVLO | -40°C ~ 78°C | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
19 In Stock 35 Factory | 1 : ¥448.75000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 267mA, 267mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
9 In Stock | 1 : ¥427.40000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 666mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
3 In Stock | 1 : ¥427.40000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1.5A | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 83% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
16 In Stock 210 Factory | 1 : ¥448.75000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 333mA, 333mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, SCP, UVLO | -40°C ~ 78°C | 84% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
5 In Stock 7 Factory | 1 : ¥529.70000 Tube | Tube | Active | Isolated Module | 1 | 43V | 160V | 5V | - | - | - | 1.6A | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, SCP, UVLO | -40°C ~ 78°C | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
3 In Stock | 1 : ¥427.40000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 3.3V | - | - | - | 2A | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 80% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
23 In Stock 14 Factory | 1 : ¥506.71000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 3.3V | - | - | - | 2A | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 80% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) | Enable, Active High | |||
14 In Stock 91 Factory | 1 : ¥506.71000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 1.5A | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 83% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) | Enable, Active High | |||
5 In Stock 105 Factory | 1 : ¥529.70000 Tube | Tube | Active | Isolated Module | 2 | 43V | 160V | 12V | -12V | - | - | 333mA, 333mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, SCP, UVLO | -40°C ~ 78°C | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 7 : ¥509.43000 Tube | Tube | Active | Isolated Module | 2 | 43V | 160V | 5V | -5V | - | - | 800mA, 800mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, SCP, UVLO | -40°C ~ 78°C | 82% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 7 : ¥411.08857 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 666mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 7 : ¥411.08857 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 533mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 7 : ¥431.62429 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 5V | -5V | - | - | 800mA, 800mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 82% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 7 : ¥431.62429 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 5V | -5V | - | - | 800mA, 800mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 85% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
0 In Stock 994 Factory Check Lead Time | 7 : ¥431.62429 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 333mA, 333mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 7 : ¥431.62429 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 267mA, 267mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 87% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 7 : ¥463.35000 Tube | Tube | Active | Isolated Module | 1 | 43V | 160V | 15V | - | - | - | 533mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, SCP, UVLO | -40°C ~ 78°C | 86% | Through Hole | 24-DIP Module, 9 Leads | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 7 : ¥487.56857 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 666mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 86% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) | Enable, Active High | |||
0 In Stock 49 Factory Check Lead Time | 7 : ¥487.56857 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 533mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 85% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 7 : ¥487.56857 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 1.5A | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 83% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 7 : ¥487.56857 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 666mA | 8 W | 1.6 kV | ITE (Commercial), Railway | Remote On/Off, OCP, OVP, SCP | -40°C ~ 85°C | 86% | Surface Mount | 24-SMD Module, 18 Leads | 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) | Enable, Active High |