RP08-11012DAW | |
---|---|
DigiKey Part Number | 945-2859-ND |
Manufacturer | |
Manufacturer Product Number | RP08-11012DAW |
Description | DC DC CONVERTER +/-12V 8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 333mA, 333mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP08-11012DAW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, SCP, UVLO | |
Operating Temperature | -40°C ~ 78°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.70000 | ¥529.70 |
5 | ¥509.41800 | ¥2,547.09 |
10 | ¥505.41200 | ¥5,054.12 |
25 | ¥489.36680 | ¥12,234.17 |
50 | ¥465.30060 | ¥23,265.03 |
100 | ¥433.21000 | ¥43,321.00 |