RP08-2415SAW | |
---|---|
DigiKey Part Number | 945-1243-ND |
Manufacturer | |
Manufacturer Product Number | RP08-2415SAW |
Description | DC DC CONVERTER 15V 8W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 533mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP08-2415SAW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 533mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 78°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.40000 | ¥427.40 |
5 | ¥411.09800 | ¥2,055.49 |
10 | ¥407.85500 | ¥4,078.55 |
25 | ¥394.90800 | ¥9,872.70 |
50 | ¥375.48700 | ¥18,774.35 |
100 | ¥349.59070 | ¥34,959.07 |
250 | ¥320.49040 | ¥80,122.60 |