Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
687 Marketplace | Unavailable | Bulk | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 30 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP (2.54mm) | - | - | - | |||
1,800 Marketplace | Unavailable | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 600 V | 90 mA | 50 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-DIP Gull Wing | - | - | - | |||
1,396 Marketplace | Unavailable | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 30 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-DIP Gull Wing | - | - | - | |||
408 Marketplace | Unavailable | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 600 V | 90 mA | 50 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
265 Marketplace | Unavailable | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 600 V | 90 mA | 50 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
9,603 Marketplace | Unavailable | Bulk | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.1VDC | 0 V ~ 40 V | 100 mA | 14 Ohms | SMD (SMT) Tab | - | 4-SMD (0.165", 4.20mm) | 4-Ultra Small Flatlead | - | - | - | |||
372 Marketplace | Unavailable | Bulk | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.1VDC | 0 V ~ 20 V | 160 mA | 5 Ohms | SMD (SMT) Tab | - | 4-SMD (0.165", 4.20mm) | 4-Ultra Small Flatlead | - | - | - | |||
28,327 Marketplace | Unavailable | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 30 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm) | 8-DIP | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP (2.54mm) | BSI, CSA, UL, VDE | - | - | |||
0 In Stock | 3,500 : ¥20.60577 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 400 mA | 1.2 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP (2.54mm) | BSI, UL | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP (2.54mm) | BSI, CSA, UL, VDE | - | - | |||
0 In Stock | 3,500 : ¥29.17082 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 40 V | 200 mA | 2 Ohms | Gull Wing | -40°C ~ 80°C | 4-SOP (0.173", 4.40mm) | 4-SOP (2.54mm) | - | - | - | |||
0 In Stock | 1,000 : ¥29.65060 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 100 V | 350 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | BSI, CSA, UL | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 30 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-DIP Gull Wing | BSI, CSA, DEMKO, DIN, FIMKO, NEMKO, SEMKO, UL | - | - | |||
0 In Stock | Obsolete | Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 600 mA | 800 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP (2.54mm) | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 600 mA | 800 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP (2.54mm) | - | - | - | |||
0 In Stock | 50 : ¥36.18600 Tube | Tube | Obsolete | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 400 V | 150 mA | 30 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | BSI, CSA, UL | - | - | |||
0 In Stock | 45 : ¥40.99511 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 100 V | 100 mA | 6 Ohms | Gull Wing | -40°C ~ 80°C | 8-SOP (0.173", 4.40mm Width) | 8-SOP (2.54mm) | - | - | - | |||
1 In Stock | 1 : ¥54.79000 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.1VDC | 0 V ~ 30 V | 80 mA | 17 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.165", 4.20mm) | 4-Ultra Small Flatlead | UL | - | - | |||
0 In Stock Check Lead Time | 100 : ¥58.49960 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.1VDC | 0 V ~ 60 V | 400 mA | 1.1 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.098", 2.50mm) | 4-Small Flatlead | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 350 mA | 2.5 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | BSI, CSA, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 350 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-DIP Gull Wing | BSI, CSA, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 100 V | 350 mA | 2.5 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | BSI, CSA, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 100 V | 350 mA | 2.5 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | BSI, CSA, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 200 V | 200 mA | 5 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - |