PS7211-2A-F3 | |
---|---|
DigiKey Part Number | PS7211-2A-F3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS7211-2A-F3 |
Description | SSR RELAY SPST-NO 100MA 0-100V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 6 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 8-SOP (2.54mm) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |