PS7141-2A-A | |
---|---|
DigiKey Part Number | 2156-PS7141-2A-A-RE-ND |
Manufacturer | |
Manufacturer Product Number | PS7141-2A-A |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Base Product Number |