Microcontrollers

Results: 17
Number of I/O
84128
Program Memory Size
256KB (256K x 8)384KB (384K x 8)512KB (512K x 8)640KB (640K x 8)768KB (768K x 8)1MB (1M x 8)
RAM Size
24K x 832K x 840K x 860K x 864K x 8
Data Converters
A/D 12x10b SAR; D/A 2x8bA/D 16x10b SAR; D/A 2x8b
Supplier Device Package
100-LFQFP (14x14)144-LQFP (20x20)
Package / Case
100-LQFP144-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
128
384KB (384K x 8)
FLASH
-
32K x 8
2.85V ~ 3.6V
A/D 16x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
84
1MB (1M x 8)
FLASH
-
60K x 8
2.85V ~ 3.6V
A/D 12x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
84
256KB (256K x 8)
FLASH
-
24K x 8
2.85V ~ 3.6V
A/D 12x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
84
768KB (768K x 8)
FLASH
-
64K x 8
2.85V ~ 3.6V
A/D 12x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
128
768KB (768K x 8)
FLASH
-
60K x 8
2.85V ~ 3.6V
A/D 16x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
84
512KB (512K x 8)
FLASH
-
40K x 8
2.85V ~ 3.6V
A/D 12x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
84
512KB (512K x 8)
FLASH
-
40K x 8
2.85V ~ 3.6V
A/D 12x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
84
384KB (384K x 8)
FLASH
-
32K x 8
2.85V ~ 3.6V
A/D 12x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
84
256KB (256K x 8)
FLASH
-
24K x 8
2.85V ~ 3.6V
A/D 12x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
84
1MB (1M x 8)
FLASH
-
60K x 8
2.85V ~ 3.6V
A/D 12x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
128
768KB (768K x 8)
FLASH
-
60K x 8
2.85V ~ 3.6V
A/D 16x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
84
512KB (512K x 8)
FLASH
-
40K x 8
2.85V ~ 3.6V
A/D 12x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
128
384KB (384K x 8)
FLASH
-
32K x 8
2.85V ~ 3.6V
A/D 16x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
128
384KB (384K x 8)
FLASH
-
32K x 8
2.85V ~ 3.6V
A/D 16x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
84
640KB (640K x 8)
FLASH
-
32K x 8
2.85V ~ 3.6V
A/D 12x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LFQFP (14x14)
100-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
128
768KB (768K x 8)
FLASH
-
60K x 8
2.85V ~ 3.6V
A/D 16x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
0
In Stock
Obsolete
Bulk
Obsolete
V850ES
32-Bit
32MHz
CSI, EBI/EMI, I2C, UART/USART
DMA, PWM, WDT
128
1MB (1M x 8)
FLASH
-
60K x 8
2.85V ~ 3.6V
A/D 16x10b SAR; D/A 2x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
144-LQFP (20x20)
144-LQFP
Showing
of 17

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.