UPD70F3352GC(A)-UEU-E2-AX | |
---|---|
DigiKey Part Number | 559-UPD70F3352GC(A)-UEU-E2-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3352GC(A)-UEU-E2-AX |
Description | IC MCU 32BIT 768KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | V850ES V850ES/Sx3 Microcontroller IC 32-Bit 32MHz 768KB (768K x 8) FLASH 100-LFQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | V850ES | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CSI, EBI/EMI, I2C, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.85V ~ 3.6V | |
Data Converters | A/D 12x10b SAR; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP |