UPD70F3364GJ(A)-GAE-E2-DE-AX | |
---|---|
DigiKey Part Number | 559-UPD70F3364GJ(A)-GAE-E2-DE-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3364GJ(A)-GAE-E2-DE-AX |
Description | IC MCU 32BIT 384KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | V850ES V850ES/Sx3 Microcontroller IC 32-Bit 32MHz 384KB (384K x 8) FLASH 144-LQFP (20x20) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | V850ES | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | CSI, EBI/EMI, I2C, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 128 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.85V ~ 3.6V | |
Data Converters | A/D 16x10b SAR; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP |