Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥8,702.95000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 12 ~ 48VDC | 188 RPM | 339.9 / 2400 | 66W | Incremental | - | 0.394" (10.00mm) | 1.319" (33.50mm) | - | - | Integrated Controller | 20 | 1416 / 10000 | -20°C ~ 70°C | |||
4 In Stock | 1 : ¥8,702.95000 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 12 ~ 48VDC | 75 RPM | 538.1 / 3800 | 66W | Incremental | - | 0.394" (10.00mm) | 1.319" (33.50mm) | - | - | Integrated Controller | 50 | 1416 / 10000 | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 4 : ¥8,574.32750 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 12 ~ 48VDC | 750 RPM | 84.99 / 600 | 66W | Incremental | - | 0.394" (10.00mm) | 1.319" (33.50mm) | - | - | Integrated Controller | 5 | 1416 / 10000 | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 4 : ¥9,162.16250 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 12 ~ 48VDC | - | - | 66W | - | - | - | - | - | - | Integrated Controller | 10 | - | - | |||
0 In Stock Check Lead Time | 4 : ¥9,162.16250 Bulk | Bulk | Active | DC Motor | Gearmotor | Brushless (BLDC) | 12 ~ 48VDC | - | - | 66W | - | - | - | - | - | - | Integrated Controller | 30 | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DC Motor | Gearmotor | Brushless (BLDC) | 24VDC | 440 RPM | 50.98 / 360 | 32W | - | - | 0.394" (10.00mm) | 1.319" (33.50mm) | - | Wire Leads | Integrated Controller, Key | 5 | 1416 / 10000 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DC Motor | Gearmotor | Brushless (BLDC) | 24VDC | 220 RPM | 99.13 / 700 | 32W | - | - | 0.394" (10.00mm) | 1.319" (33.50mm) | - | Wire Leads | Integrated Controller, Key | 10 | 1416 / 10000 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DC Motor | Gearmotor | Brushless (BLDC) | 24VDC | 110 RPM | 212.4 / 1500 | 32W | - | - | 0.394" (10.00mm) | 1.319" (33.50mm) | - | Wire Leads | Integrated Controller, Key | 20 | 1416 / 10000 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DC Motor | Gearmotor | Brushless (BLDC) | 24VDC | 73 RPM | 254.9 / 1800 | 32W | - | - | 0.394" (10.00mm) | 1.319" (33.50mm) | - | Wire Leads | Integrated Controller, Key | 30 | 1416 / 10000 | - |