Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 12 ~ 48VDC | |
RPM | 188 RPM | |
Torque - Rated (oz-in / mNm) | 339.9 / 2400 | |
Power - Rated | 66W | |
Encoder Type | Incremental | |
Size / Dimension | - | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 1.319" (33.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Features | Integrated Controller | |
Gear Reduction Ratio | 20 | |
Torque - Max Momentary (oz-in / mNm) | 1416 / 10000 | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,702.95000 | ¥8,702.95 |