Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 220 RPM | |
Torque - Rated (oz-in / mNm) | 99.13 / 700 | |
Power - Rated | 32W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 1.319" (33.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | Integrated Controller, Key | |
Gear Reduction Ratio | 10 | |
Torque - Max Momentary (oz-in / mNm) | 1416 / 10000 | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 3.3 lbs (1.5 kg) |