FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,721 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥3.78833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.215" (5.46mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Plastic | - | Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | - | |||
4,571 In Stock | 1 : ¥11.41000 Cut Tape (CT) 1,000 : ¥6.27779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.215" (5.46mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Plastic | - | Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | - | |||
1,839 In Stock | 1 : ¥11.41000 Cut Tape (CT) 1,000 : ¥6.34207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 36 | 0.020" (0.50mm) | Solder | 0.30mm | 0.215" (5.46mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Plastic | - | Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | - | |||
2,542 In Stock | 1 : ¥12.23000 Cut Tape (CT) 1,000 : ¥6.79870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.215" (5.46mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Plastic | - | Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | - | |||
4,882 In Stock | 1 : ¥17.90000 Cut Tape (CT) 2,000 : ¥9.62518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.215" (5.46mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Plastic | - | Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | - | |||
3,192 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,000 : ¥7.44014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 45 | 0.020" (0.50mm) | Solder | 0.30mm | 0.215" (5.46mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Plastic | - | Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | - | |||
1,786 In Stock | 1 : ¥20.52000 Cut Tape (CT) 1,000 : ¥11.41573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 60 | 0.020" (0.50mm) | Solder | 0.30mm | 0.215" (5.46mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Plastic | - | Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | - | |||
1 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥4.54602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 16 | 0.020" (0.50mm) | Solder | 0.30mm | 0.215" (5.46mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Plastic | - | Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | - | |||
0 In Stock Check Lead Time | 1 : ¥21.59000 Cut Tape (CT) 1,000 : ¥11.98648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 64 | 0.020" (0.50mm) | Solder | 0.30mm | 0.215" (5.46mm) | Flip Lock | Tabbed | Copper Alloy | Gold | Plastic | - | Zero Insertion Force (ZIF) | 50V | -40°C ~ 105°C | - |