046251060010846+ | |
---|---|
DigiKey Part Number | 478-046251060010846+TR-ND - Tape & Reel (TR) 478-046251060010846+CT-ND - Cut Tape (CT) 478-046251060010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046251060010846+ |
Description | CONN FFC VERT 60POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.215" (5.46mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥17.88100 | ¥178.81 |
25 | ¥17.12240 | ¥428.06 |
50 | ¥16.74300 | ¥837.15 |
100 | ¥15.98200 | ¥1,598.20 |
250 | ¥14.45976 | ¥3,614.94 |
500 | ¥13.31828 | ¥6,659.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.41573 | ¥11,415.73 |
2,000 | ¥11.03521 | ¥22,070.42 |
3,000 | ¥10.65468 | ¥31,964.04 |
5,000 | ¥10.12195 | ¥50,609.75 |