046251010010846+ | |
---|---|
DigiKey Part Number | 478-046251010010846+TR-ND - Tape & Reel (TR) 478-046251010010846+CT-ND - Cut Tape (CT) 478-046251010010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046251010010846+ |
Description | CONN FFC VERT 10POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.215" (5.46mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.80400 | ¥58.04 |
25 | ¥5.56280 | ¥139.07 |
50 | ¥5.44640 | ¥272.32 |
100 | ¥5.20910 | ¥520.91 |
250 | ¥4.73540 | ¥1,183.85 |
500 | ¥4.26188 | ¥2,130.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.78833 | ¥3,788.33 |
2,000 | ¥3.55156 | ¥7,103.12 |
3,000 | ¥3.43318 | ¥10,299.54 |
5,000 | ¥3.31479 | ¥16,573.95 |
10,000 | ¥3.14905 | ¥31,490.50 |
25,000 | ¥3.07802 | ¥76,950.50 |