Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,192 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.85805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 10 µH | ±5% | 300 mA | - | Unshielded | 1Ohm Max | 10 @ 2.52MHz | 30MHz | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
2,136 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.91724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 47 µH | ±5% | 140 mA | - | Unshielded | 5.2Ohm Max | 10 @ 2.52MHz | 10MHz | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
2,000 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 22 µH | ±5% | 200 mA | - | Unshielded | 2.4Ohm Max | 10 @ 2.52MHz | 20MHz | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
1,596 In Stock | 1 : ¥1.48000 Cut Tape (CT) 2,000 : ¥0.68757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 33 µH | ±5% | 160 mA | - | Unshielded | 2.9Ohm Max | 10 @ 2.52MHz | 15MHz | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
1,762 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.59521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 4.7 µH | ±5% | 350 mA | - | Unshielded | 1.3Ohm Max | 12 @ 7.96MHz | 60MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
1,890 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.68757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1.2 µH | ±5% | 450 mA | - | Unshielded | 300mOhm Max | 12 @ 7.96MHz | 210MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
1,812 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.68757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 6.8 µH | ±5% | 310 mA | - | Unshielded | 1.5Ohm Max | 12 @ 7.96MHz | 35MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
1,350 In Stock | 1 : ¥2.13000 Cut Tape (CT) 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.2 µH | ±5% | 450 mA | - | Unshielded | 600mOhm Max | 12 @ 7.96MHz | 175MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.85805 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 1 µH | ±5% | 450 mA | - | Unshielded | 300mOhm Max | 12 @ 7.96MHz | 320MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 18 µH | ±5% | 210 mA | - | Unshielded | 2.1Ohm Max | 10 @ 2.52MHz | 22MHz | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 2.7 µH | ±5% | 420 mA | - | Unshielded | 700mOhm Max | 12 @ 7.96MHz | 120MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 3.3 µH | ±5% | 380 mA | - | Unshielded | 1.1Ohm Max | 12 @ 7.96MHz | 80MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 220 µH | ±5% | 65 mA | - | Unshielded | 16.5Ohm Max | 8 @ 796kHz | 2.6MHz | - | -40°C ~ 85°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 470 nH | ±5% | 450 mA | - | Unshielded | 300mOhm Max | 20 @ 25.2MHz | 480MHz | - | -40°C ~ 85°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 270 nH | ±5% | 450 mA | - | Unshielded | 200mOhm Max | 20 @ 25.2MHz | 700MHz | - | -40°C ~ 85°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 27 µH | ±5% | 180 mA | - | Unshielded | 2.7Ohm Max | 10 @ 2.52MHz | 18MHz | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 1.5 µH | ±5% | 450 mA | - | Unshielded | 400mOhm Max | 12 @ 7.96MHz | 200MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 560 µH | ±5% | 30 mA | - | Unshielded | 28Ohm Max | 8 @ 796kHz | 1.5MHz | - | -40°C ~ 85°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 39 µH | ±5% | 150 mA | - | Unshielded | 4.7Ohm Max | 10 @ 2.52MHz | 16MHz | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 180 µH | ±5% | 70 mA | - | Unshielded | 14.5Ohm Max | 8 @ 796kHz | 3MHz | - | -40°C ~ 85°C | 796 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 820 nH | ±5% | 450 mA | - | Unshielded | 300mOhm Max | 20 @ 25.2MHz | 350MHz | - | -40°C ~ 85°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 12 µH | ±5% | 265 mA | - | Unshielded | 1.2Ohm Max | 10 @ 2.52MHz | 25MHz | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 56 µH | ±5% | 125 mA | - | Unshielded | 5.6Ohm Max | 10 @ 2.52MHz | 8MHz | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 5.6 µH | ±5% | 320 mA | - | Unshielded | 2Ohm Max | 12 @ 7.96MHz | 50MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.99121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 15 µH | ±5% | 225 mA | - | Unshielded | 2Ohm Max | 10 @ 2.52MHz | 22MHz | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.138" L x 0.114" W (3.50mm x 2.90mm) | 0.089" (2.25mm) |