WCL3225-330-R | |
---|---|
DigiKey Part Number | 283-WCL3225-330-RTR-ND - Tape & Reel (TR) 283-WCL3225-330-RCT-ND - Cut Tape (CT) 283-WCL3225-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL3225-330-R |
Description | FIXED IND 33UH 160MA 2.9 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 160 mA 2.9Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.9Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.114" W (3.50mm x 2.90mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.17400 | ¥11.74 |
25 | ¥1.08360 | ¥27.09 |
50 | ¥0.99340 | ¥49.67 |
100 | ¥0.87600 | ¥87.60 |
250 | ¥0.84924 | ¥212.31 |
500 | ¥0.75892 | ¥379.46 |
1,000 | ¥0.63626 | ¥636.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.68757 | ¥1,375.14 |