WCL3225-470-R | |
---|---|
DigiKey Part Number | 283-WCL3225-470-RTR-ND - Tape & Reel (TR) 283-WCL3225-470-RCT-ND - Cut Tape (CT) 283-WCL3225-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL3225-470-R |
Description | FIXED IND 47UH 140MA 5.2 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 140 mA 5.2Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.2Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.114" W (3.50mm x 2.90mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.75700 | ¥17.57 |
25 | ¥1.61880 | ¥40.47 |
50 | ¥1.48440 | ¥74.22 |
100 | ¥1.30860 | ¥130.86 |
250 | ¥1.26792 | ¥316.98 |
500 | ¥1.13312 | ¥566.56 |
1,000 | ¥0.91720 | ¥917.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.91724 | ¥1,834.48 |
4,000 | ¥0.86328 | ¥3,453.12 |
6,000 | ¥0.83631 | ¥5,017.86 |
10,000 | ¥0.80932 | ¥8,093.20 |
50,000 | ¥0.75537 | ¥37,768.50 |