Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,053 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.23157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.4V @ 150mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
72,329 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 2.5V | 24V | 0.4V @ 20mA | 140mA | 10 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,417 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.61452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 9V | - | 0.5V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
44,269 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥2.23157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.4V @ 150mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,554 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 8V | - | 0.5V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
371 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.23384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 2.5V | 24V | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
1,130 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥2.76290 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.61452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥3.34863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.6V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1 : ¥7.74000 Cut Tape (CT) 5,000 : ¥2.78194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-XFDFN Exposed Pad | DFN1616-6 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 24V | 2.5V | 24V | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 2.5V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 2.7V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 2.8V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 3.5V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 3.6V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 3.8V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 4.3V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 4.8V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 5.2V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 5.4V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 6V | - | 0.4V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 7.8V | - | 0.5V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 8.5V | - | 0.5V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥2.52490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 24V | 9.2V | - | 0.5V @ 20mA | 150mA | 10 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |