R1154N033B-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1154N033B-TR-FETR-ND - Tape & Reel (TR) 2129-R1154N033B-TR-FECT-ND - Cut Tape (CT) 2129-R1154N033B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1154N033B-TR-FE |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.18300 | ¥41.83 |
25 | ¥3.93080 | ¥98.27 |
100 | ¥3.20670 | ¥320.67 |
250 | ¥2.97884 | ¥744.71 |
500 | ¥2.53506 | ¥1,267.53 |
1,000 | ¥2.23157 | ¥2,231.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23157 | ¥6,694.71 |