R1154N090B-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1154N090B-TR-FETR-ND - Tape & Reel (TR) 2129-R1154N090B-TR-FECT-ND - Cut Tape (CT) 2129-R1154N090B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1154N090B-TR-FE |
Description | IC REG LINEAR 9V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.95100 | ¥59.51 |
25 | ¥5.59040 | ¥139.76 |
100 | ¥4.56180 | ¥456.18 |
250 | ¥4.23736 | ¥1,059.34 |
500 | ¥3.60622 | ¥1,803.11 |
1,000 | ¥2.88497 | ¥2,884.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.61452 | ¥7,843.56 |
6,000 | ¥2.43420 | ¥14,605.20 |
15,000 | ¥2.34404 | ¥35,160.60 |
30,000 | ¥2.25389 | ¥67,616.70 |