Power Distribution
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Poles | Line Side Connections Per Pole | Load Side Connections Per Pole | Line Side Connection Type | Load Side Connection Type | Line Side Wire/Stud Size | Load Side Wire/Stud Size | Voltage - Rated | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥1,543.77000 Bulk | Bulk | Active | Power Distribution Block | 1 | 1 | 6 | Screw Connection | Screw Connection | 500MCM (kcmil) - #6CU/AL | 2 - #8CU/AL, 10 - #14CU | 600 V | - | |||
23 In Stock | 1 : ¥635.11000 Bulk | Bulk | Active | Power Distribution Block | 1 | 1 | 4 | Screw Connection | Screw Connection | 2/0 - #8CU/AL, 10 - #1CU | 4 - #6CU/AL, #8 - #14CU, #8AL | 600 V | - | |||
3 In Stock | 1 : ¥5,978.22000 Bulk | Bulk | Active | Power Distribution Block | 1 | 2 | 2 | Screw Connection | Screw Connection | 350MCM (kcmil) - #6CU/AL | 350MCM (kcmil) - #6CU/AL | 600 V | 620 A | |||
2 In Stock | 1 : ¥433.15000 Bulk | Bulk | Active | Power Distribution Block | 1 | 1 | 1 | Screw Connection | Screw Connection | 2/0 AWG - #14 CU/AL | 2/0 AWG - #14 CU/AL | 600 V | 175 A | |||
0 In Stock Check Lead Time | 1 : ¥1,503.30000 Bulk | Bulk | Active | Power Distribution Block | 1 | 2 | 12 | Screw Connection | Screw Connection | 300MCM (kcmil) - #4CU/AL | 4 - #6CU/AL, #8 - #14CU, #8 - #12AL | 600 V | - | |||
0 In Stock Check Lead Time | 2 : ¥1,277.48500 Bulk | Bulk | Active | Power Distribution Block | 1 | 1 | 1 | Screw Connection | Screw Connection | 350MCM (kcmil) - #6CU/AL | 350MCM (kcmil) - #6CU/AL | 600 V | 310 A | |||
0 In Stock Check Lead Time | 3 : ¥3,273.14000 Bulk | Bulk | Active | Power Distribution Block | 1 | 2 | 2 | Screw Connection | Screw Connection | 500MCM (kcmil) - #6CU/AL | 500MCM (kcmil) - #6CU/AL | 600 V | 760 A |