PDBFS204 | |
---|---|
DigiKey Part Number | 2041-PDBFS204-ND |
Manufacturer | |
Manufacturer Product Number | PDBFS204 |
Description | PDB FINGER SAFE ASSEMBLY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 175 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 AWG - #14 CU/AL | |
Load Side Wire/Stud Size | 2/0 AWG - #14 CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥433.15000 | ¥433.15 |
12 | ¥427.12167 | ¥5,125.46 |
27 | ¥421.10519 | ¥11,369.84 |
51 | ¥360.94647 | ¥18,408.27 |
102 | ¥348.91510 | ¥35,589.34 |