PDBFS220 | |
---|---|
DigiKey Part Number | 2041-1126-ND |
Manufacturer | |
Manufacturer Product Number | PDBFS220 |
Description | PDB FINGER SAFE ASSEMBLY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #8CU/AL, 10 - #1CU | |
Load Side Wire/Stud Size | 4 - #6CU/AL, #8 - #14CU, #8AL | |
Voltage - Rated | 600 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥635.11000 | ¥635.11 |
12 | ¥626.25750 | ¥7,515.09 |
27 | ¥617.43519 | ¥16,670.75 |
51 | ¥529.23137 | ¥26,990.80 |
102 | ¥511.58990 | ¥52,182.17 |