1SNL312530R0000 | |
---|---|
DigiKey Part Number | 17-1SNL312530R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNL312530R0000 |
Description | DBL125-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 115 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 3 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 115 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥797.34000 | ¥797.34 |
10 | ¥769.38200 | ¥7,693.82 |
100 | ¥727.41740 | ¥72,741.74 |