1879430000 | |
---|---|
DigiKey Part Number | 281-3343-ND |
Manufacturer | |
Manufacturer Product Number | 1879430000 |
Description | WPDB 185/35 1-8 |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 310 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 8 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 400MCM (kcmil) - #14CU/AL; 3/0 - #14CU/AL | |
Load Side Wire/Stud Size | 2 - #14CU/AL | |
Current Rating (Amps) | 310 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,211.44000 | ¥1,211.44 |