FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,015 In Stock | 1 : ¥6.24000 Cut Tape (CT) 8,000 : ¥2.41615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 4 | 0.020" (0.50mm) | Solder | 0.20mm | 0.035" (0.88mm) | - | Tabbed | Copper Alloy | Gold | Plastic | Plastic | Low Insertion Force (LIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
7,746 In Stock | 1 : ¥10.02000 Cut Tape (CT) 8,000 : ¥4.26140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 5 | 0.020" (0.50mm) | Solder | 0.20mm | 0.035" (0.88mm) | - | Tabbed | Copper Alloy | Gold | Plastic | Plastic | Low Insertion Force (LIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
15,638 In Stock | 1 : ¥11.41000 Cut Tape (CT) 8,000 : ¥5.49344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 6 | 0.020" (0.50mm) | Solder | 0.20mm | 0.035" (0.88mm) | - | Tabbed | Copper Alloy | Gold | Plastic | Plastic | Low Insertion Force (LIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
3,510 In Stock | 1 : ¥12.64000 Cut Tape (CT) 8,000 : ¥6.10376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 10 | 0.020" (0.50mm) | Solder | 0.20mm | 0.035" (0.88mm) | - | Tabbed | Copper Alloy | Gold | Plastic | Plastic | Low Insertion Force (LIF) | 50V | -40°C ~ 85°C | UL94 V-0 |