FA1010SA1-R8000 | |
---|---|
DigiKey Part Number | 670-2870-2-ND - Tape & Reel (TR) 670-2870-1-ND - Cut Tape (CT) 670-2870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA1010SA1-R8000 |
Description | CONN FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | - | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | Plastic | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.03400 | ¥110.34 |
25 | ¥10.56400 | ¥264.10 |
50 | ¥10.32920 | ¥516.46 |
100 | ¥9.85960 | ¥985.96 |
250 | ¥8.92044 | ¥2,230.11 |
500 | ¥8.21624 | ¥4,108.12 |
1,000 | ¥7.04253 | ¥7,042.53 |
2,500 | ¥6.57306 | ¥16,432.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥6.10355 | ¥48,828.40 |